PDP SEO Portlet

BP 103

Phototransistor Chip Silicon 850nm 3-Pin TO-18

Manufacturer:ams OSRAM
Avnet Manufacturer Part #: BP 103
Secondary Manufacturer Part#: Q62702P0075
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Technical Attributes

Find Similar Parts

Description Value
Matte Tin
Transparent
260
Through Hole
-40 to 80 °C
3TO-18
850 nm
3
NPN
5.5 x 5.5 x 3.6 mm
TO-18
Top View

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8541491050
Schedule B: 8541491050
In Stock :  0
Additional inventory
Factory Lead Time: 70 Weeks
Price for: Each
Quantity:
Min:2000  Mult:1000  
USD $:
2000+
$0.95187
4000+
$0.94702
8000+
$0.94216
16000+
$0.9373
32000+
$0.93245